61082-182600LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 175,95793 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 41,85483 Kč
Datasheet
61082-182600LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-182600LF

DigiKey Part Number
61082-182600LF-ND
Manufacturer
Manufacturer Product Number
61082-182600LF
Description
CONN RCPT 180POS SMD GOLD
Customer Reference
Detailed Description
180 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-182600LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
180
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
9mm, 10mm, 11mm, 12mm
Height Above Board
0.303" (7.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.