61082-164502LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 77,87892 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 81,60411 Kč
Datasheet
160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-164502LF

DigiKey Part Number
61082-164502LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61082-164502LF
Description
CONN RCPT 160POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-164502LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
17mm, 18mm, 19mm, 20mm
Number of Positions
160
Height Above Board
0.618" (15.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61082-164402LFAmphenol CS (FCI)061082-164402LF-ND77,87892 KčSimilar
61082-164602LFAmphenol CS (FCI)061082-164602LF-ND81,60411 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90082,28090 Kč74 052,81 Kč
Unit Price without VAT:82,28090 Kč
Unit Price with VAT:99,55989 Kč