61082-163402LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-163402LF

DigiKey Part Number
609-61082-163402LFTR-ND - Tape & Reel (TR)
609-61082-163402LFCT-ND - Cut Tape (CT)
609-61082-163402LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61082-163402LF
Description
CONN RCPT 160POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-163402LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
160
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
13mm, 14mm, 15mm, 16mm
Height Above Board
0.461" (11.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1198,29000 Kč198,29 Kč
10168,46300 Kč1 684,63 Kč
25157,91720 Kč3 947,93 Kč
50150,37280 Kč7 518,64 Kč
100143,19680 Kč14 319,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300132,52027 Kč39 756,08 Kč
600126,20107 Kč75 720,64 Kč
900122,64572 Kč110 381,15 Kč
1 500118,30970 Kč177 464,55 Kč
Manufacturers Standard Package
Unit Price without VAT:198,29000 Kč
Unit Price with VAT:239,93090 Kč