Similar
Similar

61082-161402PLF | |
|---|---|
DigiKey Part Number | 61082-161402PLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-161402PLF |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-161402PLF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 160 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61082-161402LF | Amphenol CS (FCI) | 155 | 609-1649-1-ND | 235,18000 Kč | Similar |
| 61082-161502LF | Amphenol CS (FCI) | 0 | 609-61082-161502LFTR-ND | 40,24971 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 40,67103 Kč | 28 469,72 Kč |
| Unit Price without VAT: | 40,67103 Kč |
|---|---|
| Unit Price with VAT: | 49,21195 Kč |







