
61082-161402LF | |
|---|---|
DigiKey Part Number | 609-1649-2-ND - Tape & Reel (TR) 609-1649-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-161402LF |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-161402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 160 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,18000 Kč | 235,18 Kč |
| 10 | 199,88000 Kč | 1 998,80 Kč |
| 25 | 187,36080 Kč | 4 684,02 Kč |
| 50 | 178,41160 Kč | 8 920,58 Kč |
| 100 | 169,89690 Kč | 16 989,69 Kč |
| 250 | 166,99288 Kč | 41 748,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 148,11599 Kč | 103 681,19 Kč |
| 1 400 | 141,05631 Kč | 197 478,83 Kč |
| Unit Price without VAT: | 235,18000 Kč |
|---|---|
| Unit Price with VAT: | 284,56780 Kč |




