
61082-161400LF | |
|---|---|
DigiKey Part Number | 609-61082-161400LF-ND |
Manufacturer | |
Manufacturer Product Number | 61082-161400LF |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-161400LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 160 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,64000 Kč | 198,64 Kč |
| 12 | 166,68917 Kč | 2 000,27 Kč |
| 30 | 156,25300 Kč | 4 687,59 Kč |
| 54 | 149,90241 Kč | 8 094,73 Kč |
| 102 | 143,32373 Kč | 14 619,02 Kč |
| 252 | 134,46635 Kč | 33 885,52 Kč |
| 504 | 128,05363 Kč | 64 539,03 Kč |
| 1 002 | 121,99985 Kč | 122 243,85 Kč |
| Unit Price without VAT: | 198,64000 Kč |
|---|---|
| Unit Price with VAT: | 240,35440 Kč |




