Similar

61082-144402LF | |
|---|---|
DigiKey Part Number | 61082-144402LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-144402LF |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-144402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 140 | Height Above Board 0.618" (15.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61082-144602LF | Amphenol CS (FCI) | 0 | 61082-144602LF-ND | 79,49108 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 75,89272 Kč | 45 535,63 Kč |
| Unit Price without VAT: | 75,89272 Kč |
|---|---|
| Unit Price with VAT: | 91,83019 Kč |







