
61082-143409LF | |
|---|---|
DigiKey Part Number | 609-61082-143409LF-ND |
Manufacturer | |
Manufacturer Product Number | 61082-143409LF |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-143409LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 14 | 123,09357 Kč | 1 723,31 Kč |
| 28 | 117,21393 Kč | 3 281,99 Kč |
| 56 | 111,61554 Kč | 6 250,47 Kč |
| 105 | 106,77181 Kč | 11 211,04 Kč |
| 252 | 100,37710 Kč | 25 295,03 Kč |
| 504 | 95,58923 Kč | 48 176,97 Kč |
| 1 001 | 91,07573 Kč | 91 166,81 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |







