Similar
Similar

61082-143402LF | |
|---|---|
DigiKey Part Number | 609-1647-2-ND - Tape & Reel (TR) 609-1647-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-143402LF |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-143402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 126,05100 Kč | 1 260,51 Kč |
| 25 | 118,15160 Kč | 2 953,79 Kč |
| 50 | 112,51140 Kč | 5 625,57 Kč |
| 100 | 107,14020 Kč | 10 714,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 99,15047 Kč | 29 745,14 Kč |
| 600 | 94,42100 Kč | 56 652,60 Kč |
| 900 | 91,76056 Kč | 82 584,50 Kč |
| 1 500 | 88,51609 Kč | 132 774,14 Kč |
| 2 100 | 86,44227 Kč | 181 528,77 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |









