
61082-142402LF | |
|---|---|
DigiKey Part Number | 609-61082-142402LFTR-ND - Tape & Reel (TR) 609-61082-142402LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-142402LF |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-142402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,66000 Kč | 190,66 Kč |
| 10 | 162,06300 Kč | 1 620,63 Kč |
| 25 | 151,90800 Kč | 3 797,70 Kč |
| 50 | 144,65100 Kč | 7 232,55 Kč |
| 100 | 137,74690 Kč | 13 774,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 124,91763 Kč | 49 967,05 Kč |
| 800 | 118,96181 Kč | 95 169,45 Kč |
| 1 200 | 115,61062 Kč | 138 732,74 Kč |
| Unit Price without VAT: | 190,66000 Kč |
|---|---|
| Unit Price with VAT: | 230,69860 Kč |







