



61082-141402LF | |
|---|---|
DigiKey Part Number | 609-1643-2-ND - Tape & Reel (TR) 609-1643-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-141402LF |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-141402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,24000 Kč | 193,24 Kč |
| 10 | 164,16900 Kč | 1 641,69 Kč |
| 25 | 153,87560 Kč | 3 846,89 Kč |
| 50 | 146,52900 Kč | 7 326,45 Kč |
| 100 | 139,53620 Kč | 13 953,62 Kč |
| 250 | 137,56008 Kč | 34 390,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 121,64554 Kč | 85 151,88 Kč |
| 1 400 | 115,84657 Kč | 162 185,20 Kč |
| Unit Price without VAT: | 193,24000 Kč |
|---|---|
| Unit Price with VAT: | 233,82040 Kč |







