



61082-141402LF | |
|---|---|
DigiKey Part Number | 609-1643-2-ND - Tape & Reel (TR) 609-1643-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-141402LF |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-141402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,14000 Kč | 209,14 Kč |
| 10 | 177,68500 Kč | 1 776,85 Kč |
| 25 | 166,55600 Kč | 4 163,90 Kč |
| 50 | 158,60620 Kč | 7 930,31 Kč |
| 100 | 151,03650 Kč | 15 103,65 Kč |
| 250 | 146,82640 Kč | 36 706,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 131,67186 Kč | 92 170,30 Kč |
| 1 400 | 125,39556 Kč | 175 553,78 Kč |
| Unit Price without VAT: | 209,14000 Kč |
|---|---|
| Unit Price with VAT: | 253,05940 Kč |








