
61082-122502LF | |
|---|---|
DigiKey Part Number | 609-61082-122502LFTR-ND - Tape & Reel (TR) 609-61082-122502LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-122502LF |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-122502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,05000 Kč | 53,05 Kč |
| 10 | 45,11000 Kč | 451,10 Kč |
| 25 | 42,28520 Kč | 1 057,13 Kč |
| 50 | 40,26440 Kč | 2 013,22 Kč |
| 100 | 38,33840 Kč | 3 833,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 34,76460 Kč | 13 905,84 Kč |
| 800 | 33,10560 Kč | 26 484,48 Kč |
| 1 200 | 32,17247 Kč | 38 606,96 Kč |
| 2 000 | 31,03412 Kč | 62 068,24 Kč |
| 2 800 | 30,30666 Kč | 84 858,65 Kč |
| 4 000 | 29,55420 Kč | 118 216,80 Kč |
| Unit Price without VAT: | 53,05000 Kč |
|---|---|
| Unit Price with VAT: | 64,19050 Kč |

