
61082-122502LF | |
|---|---|
DigiKey Part Number | 609-61082-122502LFTR-ND - Tape & Reel (TR) 609-61082-122502LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-122502LF |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-122502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 48,84100 Kč | 488,41 Kč |
| 25 | 45,76720 Kč | 1 144,18 Kč |
| 50 | 43,57920 Kč | 2 178,96 Kč |
| 100 | 41,49830 Kč | 4 149,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 37,63053 Kč | 15 052,21 Kč |
| 800 | 35,83466 Kč | 28 667,73 Kč |
| 1 200 | 34,82431 Kč | 41 789,17 Kč |
| 2 000 | 33,59250 Kč | 67 185,00 Kč |
| 2 800 | 32,80510 Kč | 91 854,28 Kč |
| 4 000 | 31,99072 Kč | 127 962,88 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |

