
61082-122402LF | |
|---|---|
DigiKey Part Number | 609-1639-2-ND - Tape & Reel (TR) 609-1639-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-122402LF |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-122402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,31000 Kč | 204,31 Kč |
| 10 | 173,52700 Kč | 1 735,27 Kč |
| 25 | 162,65880 Kč | 4 066,47 Kč |
| 50 | 154,89380 Kč | 7 744,69 Kč |
| 100 | 147,50050 Kč | 14 750,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 133,76198 Kč | 53 504,79 Kč |
| 800 | 127,38463 Kč | 101 907,70 Kč |
| 1 200 | 123,79651 Kč | 148 555,81 Kč |
| Unit Price without VAT: | 204,31000 Kč |
|---|---|
| Unit Price with VAT: | 247,21510 Kč |
























