Similar
Similar
Similar

61082-104602LF | |
|---|---|
DigiKey Part Number | 61082-104602LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-104602LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-104602LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 100 | Height Above Board 0.618" (15.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61082-104402LF | Amphenol CS (FCI) | 1 572 | 609-61082-104402LFCT-ND | 97,01000 Kč | Similar |
| 61082-104406LF | Amphenol CS (FCI) | 0 | 61082-104406LF-ND | 56,70440 Kč | Similar |
| 61082-104502LF | Amphenol CS (FCI) | 0 | 61082-104502LF-ND | 61,71872 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 69,86593 Kč | 10 479,89 Kč |
| Unit Price without VAT: | 69,86593 Kč |
|---|---|
| Unit Price with VAT: | 84,53778 Kč |











