
61082-103402LF | |
|---|---|
DigiKey Part Number | 609-1635-2-ND - Tape & Reel (TR) 609-1635-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-103402LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-103402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 10 | 158,38800 Kč | 1 583,88 Kč |
| 25 | 148,45600 Kč | 3 711,40 Kč |
| 50 | 141,36700 Kč | 7 068,35 Kč |
| 100 | 134,62030 Kč | 13 462,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 124,58253 Kč | 37 374,76 Kč |
| 600 | 118,64185 Kč | 71 185,11 Kč |
| 900 | 115,29932 Kč | 103 769,39 Kč |
| 1 500 | 111,22235 Kč | 166 833,53 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |











