
61082-102602LF | |
|---|---|
DigiKey Part Number | 609-61082-102602LFTR-ND - Tape & Reel (TR) 609-61082-102602LFCT-ND - Cut Tape (CT) 609-61082-102602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-102602LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-102602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 10 | 108,79100 Kč | 1 087,91 Kč |
| 25 | 101,96640 Kč | 2 549,16 Kč |
| 50 | 97,09480 Kč | 4 854,74 Kč |
| 100 | 92,46050 Kč | 9 246,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 83,84555 Kč | 33 538,22 Kč |
| 800 | 79,84648 Kč | 63 877,18 Kč |
| 1 200 | 77,59723 Kč | 93 116,68 Kč |
| 2 000 | 74,85357 Kč | 149 707,14 Kč |
| 2 800 | 73,09966 Kč | 204 679,05 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |











