



61082-102402LF | |
|---|---|
DigiKey Part Number | 609-1633-2-ND - Tape & Reel (TR) 609-1633-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-102402LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-102402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 100 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,31000 Kč | 183,31 Kč |
| 10 | 155,76300 Kč | 1 557,63 Kč |
| 25 | 146,00320 Kč | 3 650,08 Kč |
| 50 | 139,03200 Kč | 6 951,60 Kč |
| 100 | 132,39450 Kč | 13 239,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 120,06395 Kč | 48 025,58 Kč |
| 800 | 114,33805 Kč | 91 470,44 Kč |
| 1 200 | 111,11757 Kč | 133 341,08 Kč |
| Unit Price without VAT: | 183,31000 Kč |
|---|---|
| Unit Price with VAT: | 221,80510 Kč |












