61082-101609LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 4 550
Unit Price: 1 572,32000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 927,02755 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1 132,83849 Kč
Datasheet
100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-101609LF

DigiKey Part Number
61082-101609LF-ND
Manufacturer
Manufacturer Product Number
61082-101609LF
Description
CONN RCPT 100POS SMD GOLD
Customer Reference
Detailed Description
100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-101609LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Height Above Board
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.