
61082-083402LF | |
|---|---|
DigiKey Part Number | 609-1629-2-ND - Tape & Reel (TR) 609-1629-1-ND - Cut Tape (CT) 609-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-083402LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-083402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,51000 Kč | 154,51 Kč |
| 10 | 131,24700 Kč | 1 312,47 Kč |
| 25 | 123,01640 Kč | 3 075,41 Kč |
| 50 | 117,13900 Kč | 5 856,95 Kč |
| 100 | 111,54820 Kč | 11 154,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 103,22990 Kč | 30 968,97 Kč |
| 600 | 98,30630 Kč | 58 983,78 Kč |
| 900 | 95,53612 Kč | 85 982,51 Kč |
| 1 500 | 92,15845 Kč | 138 237,68 Kč |
| 2 100 | 89,99918 Kč | 188 998,28 Kč |
| Unit Price without VAT: | 154,51000 Kč |
|---|---|
| Unit Price with VAT: | 186,95710 Kč |






















