
61082-082602LF | |
|---|---|
DigiKey Part Number | 609-61082-082602LFTR-ND - Tape & Reel (TR) 609-61082-082602LFCT-ND - Cut Tape (CT) 609-61082-082602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-082602LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-082602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 90,71100 Kč | 907,11 Kč |
| 25 | 85,02520 Kč | 2 125,63 Kč |
| 50 | 80,96400 Kč | 4 048,20 Kč |
| 100 | 77,09630 Kč | 7 709,63 Kč |
| 250 | 72,27008 Kč | 18 067,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,82178 Kč | 34 410,89 Kč |
| 1 000 | 65,53917 Kč | 65 539,17 Kč |
| 1 500 | 63,69253 Kč | 95 538,79 Kč |
| 2 500 | 61,44065 Kč | 153 601,62 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |












