Similar
Similar
Similar
Similar
Similar

61082-082502LF | |
|---|---|
DigiKey Part Number | 609-61082-082502LFTR-ND - Tape & Reel (TR) 609-61082-082502LFCT-ND - Cut Tape (CT) 609-61082-082502LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-082502LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-082502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,84900 Kč | 338,49 Kč |
| 25 | 31,71520 Kč | 792,88 Kč |
| 50 | 30,20360 Kč | 1 510,18 Kč |
| 100 | 28,75890 Kč | 2 875,89 Kč |
| 250 | 26,95724 Kč | 6 739,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,67006 Kč | 12 835,03 Kč |
| 1 000 | 24,44461 Kč | 24 444,61 Kč |
| 1 500 | 23,75560 Kč | 35 633,40 Kč |
| 2 500 | 22,91512 Kč | 57 287,80 Kč |
| 3 500 | 22,37787 Kč | 78 322,54 Kč |
| 5 000 | 21,82226 Kč | 109 111,30 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |















