
61082-082402LF | |
|---|---|
DigiKey Part Number | 609-1627-2-ND - Tape & Reel (TR) 609-1627-1-ND - Cut Tape (CT) 609-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-082402LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-082402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 137,26400 Kč | 1 372,64 Kč |
| 25 | 128,66720 Kč | 3 216,68 Kč |
| 50 | 122,52340 Kč | 6 126,17 Kč |
| 100 | 116,67540 Kč | 11 667,54 Kč |
| 250 | 110,71236 Kč | 27 678,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 104,15470 Kč | 52 077,35 Kč |
| 1 000 | 99,18846 Kč | 99 188,46 Kč |
| 1 500 | 96,39454 Kč | 144 591,81 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |











