
61082-082400LF | |
|---|---|
DigiKey Part Number | 609-61082-082400LF-ND |
Manufacturer | |
Manufacturer Product Number | 61082-082400LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-082400LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 12 | 124,97333 Kč | 1 499,68 Kč |
| 36 | 115,64056 Kč | 4 163,06 Kč |
| 60 | 111,54483 Kč | 6 692,69 Kč |
| 108 | 107,01204 Kč | 11 557,30 Kč |
| 252 | 100,80373 Kč | 25 402,54 Kč |
| 504 | 95,99544 Kč | 48 381,70 Kč |
| 1 008 | 91,41775 Kč | 92 149,09 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |













