
61082-081602LF | |
|---|---|
DigiKey Part Number | 609-61082-081602LFTR-ND - Tape & Reel (TR) 609-61082-081602LFCT-ND - Cut Tape (CT) 609-61082-081602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-081602LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-081602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 86,28100 Kč | 862,81 Kč |
| 25 | 80,87600 Kč | 2 021,90 Kč |
| 50 | 77,01220 Kč | 3 850,61 Kč |
| 100 | 73,33340 Kč | 7 333,34 Kč |
| 250 | 68,74156 Kč | 17 185,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 63,32708 Kč | 50 661,66 Kč |
| 1 600 | 60,30744 Kč | 96 491,90 Kč |
| 2 400 | 58,60874 Kč | 140 660,98 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |












