
61082-081502LF | |
|---|---|
DigiKey Part Number | 609-61082-081502LFTR-ND - Tape & Reel (TR) 609-61082-081502LFCT-ND - Cut Tape (CT) 609-61082-081502LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-081502LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-081502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,97000 Kč | 50,97 Kč |
| 10 | 43,25600 Kč | 432,56 Kč |
| 25 | 40,54680 Kč | 1 013,67 Kč |
| 50 | 38,61180 Kč | 1 930,59 Kč |
| 100 | 36,76630 Kč | 3 676,63 Kč |
| 250 | 34,46304 Kč | 8 615,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,74788 Kč | 25 398,30 Kč |
| 1 600 | 30,23320 Kč | 48 373,12 Kč |
| 2 400 | 29,38128 Kč | 70 515,07 Kč |
| 4 000 | 28,34214 Kč | 113 368,56 Kč |
| 5 600 | 27,67807 Kč | 154 997,19 Kč |
| Unit Price without VAT: | 50,97000 Kč |
|---|---|
| Unit Price with VAT: | 61,67370 Kč |













