
61082-081502LF | |
|---|---|
DigiKey Part Number | 609-61082-081502LFTR-ND - Tape & Reel (TR) 609-61082-081502LFCT-ND - Cut Tape (CT) 609-61082-081502LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-081502LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-081502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 Kč | 51,57 Kč |
| 10 | 43,76300 Kč | 437,63 Kč |
| 25 | 41,02240 Kč | 1 025,56 Kč |
| 50 | 39,06460 Kč | 1 953,23 Kč |
| 100 | 37,19750 Kč | 3 719,75 Kč |
| 250 | 34,86724 Kč | 8 716,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 32,12020 Kč | 25 696,16 Kč |
| 1 600 | 30,58776 Kč | 48 940,42 Kč |
| 2 400 | 29,72585 Kč | 71 342,04 Kč |
| 4 000 | 28,67452 Kč | 114 698,08 Kč |
| 5 600 | 28,00266 Kč | 156 814,90 Kč |
| Unit Price without VAT: | 51,57000 Kč |
|---|---|
| Unit Price with VAT: | 62,39970 Kč |













