



61082-081402LF | |
|---|---|
DigiKey Part Number | 609-1625-2-ND - Tape & Reel (TR) 609-1625-1-ND - Cut Tape (CT) 609-1625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-081402LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-081402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,89000 Kč | 49,89 Kč |
| 10 | 42,37400 Kč | 423,74 Kč |
| 25 | 39,71720 Kč | 992,93 Kč |
| 50 | 37,81420 Kč | 1 890,71 Kč |
| 100 | 36,01020 Kč | 3 601,02 Kč |
| 250 | 33,75324 Kč | 8 438,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,09375 Kč | 24 875,00 Kč |
| 1 600 | 29,61038 Kč | 47 376,61 Kč |
| 2 400 | 28,77579 Kč | 69 061,90 Kč |
| 4 000 | 27,75816 Kč | 111 032,64 Kč |
| 5 600 | 27,10770 Kč | 151 803,12 Kč |
| Unit Price without VAT: | 49,89000 Kč |
|---|---|
| Unit Price with VAT: | 60,36690 Kč |












