
61082-062422LF | |
|---|---|
DigiKey Part Number | 609-1622-2-ND - Tape & Reel (TR) 609-1622-1-ND - Cut Tape (CT) 609-1622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-062422LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-062422LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 110,31600 Kč | 1 103,16 Kč |
| 25 | 103,40000 Kč | 2 585,00 Kč |
| 50 | 98,46340 Kč | 4 923,17 Kč |
| 100 | 93,76420 Kč | 9 376,42 Kč |
| 250 | 89,14324 Kč | 22 285,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 83,70078 Kč | 41 850,39 Kč |
| 1 000 | 79,70933 Kč | 79 709,33 Kč |
| 1 500 | 77,46371 Kč | 116 195,57 Kč |
| 2 500 | 74,72479 Kč | 186 811,98 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |












