61082-044402LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-044402LF

DigiKey Part Number
609-6114-2-ND - Tape & Reel (TR)
609-6114-1-ND - Cut Tape (CT)
609-6114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61082-044402LF
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-044402LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
17mm, 18mm, 19mm, 20mm
Height Above Board
0.618" (15.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,63000 Kč62,63 Kč
1053,13900 Kč531,39 Kč
2549,80960 Kč1 245,24 Kč
5047,42940 Kč2 371,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15043,88820 Kč6 583,23 Kč
30041,79370 Kč12 538,11 Kč
45040,61469 Kč18 276,61 Kč
75039,17743 Kč29 383,07 Kč
1 05038,25887 Kč40 171,81 Kč
1 50037,30849 Kč55 962,74 Kč
3 75034,97500 Kč131 156,25 Kč
Manufacturers Standard Package
Unit Price without VAT:62,63000 Kč
Unit Price with VAT:75,78230 Kč