
61082-043602LF | |
|---|---|
DigiKey Part Number | 609-61082-043602LFTR-ND - Tape & Reel (TR) 609-61082-043602LFCT-ND - Cut Tape (CT) 609-61082-043602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-043602LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-043602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,76000 Kč | 55,76 Kč |
| 10 | 47,37500 Kč | 473,75 Kč |
| 25 | 44,40000 Kč | 1 110,00 Kč |
| 50 | 42,28200 Kč | 2 114,10 Kč |
| 100 | 40,25960 Kč | 4 025,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 37,25593 Kč | 11 176,78 Kč |
| 600 | 35,47770 Kč | 21 286,62 Kč |
| 900 | 34,47739 Kč | 31 029,65 Kč |
| 1 500 | 33,25756 Kč | 49 886,34 Kč |
| 2 100 | 32,47777 Kč | 68 203,32 Kč |
| 3 000 | 31,67159 Kč | 95 014,77 Kč |
| Unit Price without VAT: | 55,76000 Kč |
|---|---|
| Unit Price with VAT: | 67,46960 Kč |











