Similar
Similar
Similar
Similar

61082-043409LF | |
|---|---|
DigiKey Part Number | 609-61082-043409LF-ND |
Manufacturer | |
Manufacturer Product Number | 61082-043409LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-043409LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 10 | 42,18400 Kč | 421,84 Kč |
| 25 | 39,54880 Kč | 988,72 Kč |
| 50 | 37,65420 Kč | 1 882,71 Kč |
| 100 | 35,85660 Kč | 3 585,66 Kč |
| 250 | 33,61012 Kč | 8 402,53 Kč |
| 550 | 31,79124 Kč | 17 485,18 Kč |
| 1 100 | 30,27430 Kč | 33 301,73 Kč |
| 2 750 | 28,38022 Kč | 78 045,61 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |














