
61082-042602LF | |
|---|---|
DigiKey Part Number | 609-61082-042602LFTR-ND - Tape & Reel (TR) 609-61082-042602LFCT-ND - Cut Tape (CT) 609-61082-042602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-042602LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-042602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 50,52100 Kč | 505,21 Kč |
| 25 | 47,35480 Kč | 1 183,87 Kč |
| 50 | 45,09120 Kč | 2 254,56 Kč |
| 100 | 42,93670 Kč | 4 293,67 Kč |
| 250 | 40,24644 Kč | 10 061,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,32512 Kč | 19 162,56 Kč |
| 1 000 | 36,49662 Kč | 36 496,62 Kč |
| 1 500 | 35,46786 Kč | 53 201,79 Kč |
| 2 500 | 34,21338 Kč | 85 533,45 Kč |
| 3 500 | 33,41154 Kč | 116 940,39 Kč |
| 5 000 | 32,58205 Kč | 162 910,25 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |











