
61082-042602LF | |
|---|---|
DigiKey Part Number | 609-61082-042602LFTR-ND - Tape & Reel (TR) 609-61082-042602LFCT-ND - Cut Tape (CT) 609-61082-042602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-042602LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-042602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,30000 Kč | 54,30 Kč |
| 10 | 46,12700 Kč | 461,27 Kč |
| 25 | 43,24320 Kč | 1 081,08 Kč |
| 50 | 41,17100 Kč | 2 058,55 Kč |
| 100 | 39,20470 Kč | 3 920,47 Kč |
| 250 | 36,74924 Kč | 9 187,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,99528 Kč | 17 497,64 Kč |
| 1 000 | 33,32539 Kč | 33 325,39 Kč |
| 1 500 | 32,38593 Kč | 48 578,90 Kč |
| 2 500 | 31,24029 Kč | 78 100,73 Kč |
| 3 500 | 30,50813 Kč | 106 778,46 Kč |
| 5 000 | 29,75083 Kč | 148 754,15 Kč |
| Unit Price without VAT: | 54,30000 Kč |
|---|---|
| Unit Price with VAT: | 65,70300 Kč |











