



61082-042402LF | |
|---|---|
DigiKey Part Number | 609-1615-2-ND - Tape & Reel (TR) 609-1615-1-ND - Cut Tape (CT) 609-1615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-042402LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-042402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,04000 Kč | 113,04 Kč |
| 10 | 95,98800 Kč | 959,88 Kč |
| 25 | 89,95920 Kč | 2 248,98 Kč |
| 50 | 85,66500 Kč | 4 283,25 Kč |
| 100 | 81,57510 Kč | 8 157,51 Kč |
| 250 | 76,47464 Kč | 19 118,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,81952 Kč | 36 409,76 Kč |
| 1 000 | 69,34628 Kč | 69 346,28 Kč |
| 1 500 | 67,39242 Kč | 101 088,63 Kč |
| 2 500 | 65,00964 Kč | 162 524,10 Kč |
| Unit Price without VAT: | 113,04000 Kč |
|---|---|
| Unit Price with VAT: | 136,77840 Kč |











