40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-041602LF

DigiKey Part Number
609-61082-041602LFTR-ND - Tape & Reel (TR)
609-61082-041602LFCT-ND - Cut Tape (CT)
609-61082-041602LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61082-041602LF
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-041602LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Height Above Board
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,20000 Kč52,20 Kč
1044,31000 Kč443,10 Kč
2541,52760 Kč1 038,19 Kč
5039,54040 Kč1 977,02 Kč
10037,65000 Kč3 765,00 Kč
25035,29160 Kč8 822,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80032,51120 Kč26 008,96 Kč
1 60030,96008 Kč49 536,13 Kč
2 40030,08773 Kč72 210,55 Kč
4 00029,02369 Kč116 094,76 Kč
5 60028,34353 Kč158 723,77 Kč
Manufacturers Standard Package
Unit Price without VAT:52,20000 Kč
Unit Price with VAT:63,16200 Kč