36 Connector Header, Male Pins Through Hole Natural High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59566-1001LF

DigiKey Part Number
59566-1001LF-ND
Manufacturer
Manufacturer Product Number
59566-1001LF
Description
CONN HEADER HIGH SPEED 36POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
36 Connector Header, Male Pins Through Hole Natural High Speed
Datasheet
 Datasheet
EDA/CAD Models
59566-1001LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Layout, Typical
30 Signal, 6 Ground
Packaging
Tube
Features
Shielded
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
High Speed
Color
Natural
Number of Positions
36
Current Rating (Amps)
1A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.079" (2.00mm)
Operating Temperature
-55°C ~ 105°C
Number of Rows
5
Base Product Number
Number of Columns
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
384246,74018 Kč94 748,23 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:246,74018 Kč
Unit Price with VAT:298,55562 Kč