
59453-131110EDHLF | |
|---|---|
DigiKey Part Number | 609-59453-131110EDHLFTR-ND - Tape & Reel (TR) 609-59453-131110EDHLFCT-ND - Cut Tape (CT) 609-59453-131110EDHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-131110EDHLF |
Description | CONN FPC BOTTOM 13POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-131110EDHLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 13 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 25 | 12,43080 Kč | 310,77 Kč |
| 50 | 11,83440 Kč | 591,72 Kč |
| 100 | 11,26960 Kč | 1 126,96 Kč |
| 250 | 10,56200 Kč | 2 640,50 Kč |
| 500 | 10,05720 Kč | 5 028,60 Kč |
| 1 000 | 9,57698 Kč | 9 576,98 Kč |
| 2 500 | 8,97723 Kč | 22 443,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,54887 Kč | 42 744,35 Kč |
| 10 000 | 8,14103 Kč | 81 410,30 Kč |
| 15 000 | 7,91164 Kč | 118 674,60 Kč |
| 25 000 | 7,63185 Kč | 190 796,25 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

