


59453-121110ECHLF | |
|---|---|
DigiKey Part Number | 609-59453-121110ECHLFTR-ND - Tape & Reel (TR) 609-59453-121110ECHLFCT-ND - Cut Tape (CT) 609-59453-121110ECHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-121110ECHLF |
Description | CONN FPC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-121110ECHLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 9,43000 Kč | 94,30 Kč |
| 25 | 8,84120 Kč | 221,03 Kč |
| 50 | 8,41580 Kč | 420,79 Kč |
| 100 | 8,01160 Kč | 801,16 Kč |
| 250 | 7,50980 Kč | 1 877,45 Kč |
| 500 | 7,15110 Kč | 3 575,55 Kč |
| 1 000 | 6,80946 Kč | 6 809,46 Kč |
| 2 500 | 6,38303 Kč | 15 957,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,07836 Kč | 30 391,80 Kč |
| 10 000 | 5,78833 Kč | 57 883,30 Kč |
| 15 000 | 5,62521 Kč | 84 378,15 Kč |
| 25 000 | 5,42622 Kč | 135 655,50 Kč |
| 35 000 | 5,29905 Kč | 185 466,75 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |


