
| 59453-082110ECHLF | |
|---|---|
| DigiKey Part Number | 609-59453-082110ECHLFTR-ND - Tape & Reel (TR) 609-59453-082110ECHLFCT-ND - Cut Tape (CT) 609-59453-082110ECHLFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 59453-082110ECHLF | 
| Description | CONN FPC TOP 8POS 0.5MM R/A | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 8 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 59453-082110ECHLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Flat Flex Type | FPC | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector/Contact Type | Contacts, Top | |
| Number of Positions | 8 | |
| Pitch | 0.020" (0.50mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.20mm | |
| Height Above Board | 0.035" (0.88mm) | |
| Locking Feature | Flip Lock | |
| Cable End Type | Notched | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
| Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
| Features | Solder Retention, Zero Insertion Force (ZIF) | |
| Voltage Rating | 50V | |
| Operating Temperature | -55°C ~ 105°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 0.4A | |
| Contact Finish Thickness | - | |
| Housing Color | Black | |
| Actuator Color | Black | |
| Mating Cycles | 10 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč | 
| 10 | 7,24000 Kč | 72,40 Kč | 
| 25 | 6,79120 Kč | 169,78 Kč | 
| 50 | 6,46660 Kč | 323,33 Kč | 
| 100 | 6,15650 Kč | 615,65 Kč | 
| 250 | 5,76908 Kč | 1 442,27 Kč | 
| 500 | 5,49362 Kč | 2 746,81 Kč | 
| 1 000 | 5,23104 Kč | 5 231,04 Kč | 
| 2 500 | 4,90339 Kč | 12 258,48 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 4,66932 Kč | 23 346,60 Kč | 
| 10 000 | 4,44653 Kč | 44 465,30 Kč | 
| 15 000 | 4,32117 Kč | 64 817,55 Kč | 
| 25 000 | 4,16830 Kč | 104 207,50 Kč | 
| 35 000 | 4,07062 Kč | 142 471,70 Kč | 
| 50 000 | 3,96956 Kč | 198 478,00 Kč | 
| Unit Price without VAT: | 8,53000 Kč | 
|---|---|
| Unit Price with VAT: | 10,32130 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic