
58355-164LF | |
|---|---|
DigiKey Part Number | 58355-164LF-ND |
Manufacturer | |
Manufacturer Product Number | 58355-164LF |
Description | CONN HEADER 192POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
EDA/CAD Models | 58355-164LF Models |
Category | Number of Columns 48 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Natural |
Number of Positions 192 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 487,71179 Kč | 234 101,66 Kč |
| Unit Price without VAT: | 487,71179 Kč |
|---|---|
| Unit Price with VAT: | 590,13127 Kč |


