
57202-G54-05ALF | |
|---|---|
DigiKey Part Number | 609-57202-G54-05ALFTR-ND - Tape & Reel (TR) 609-57202-G54-05ALFCT-ND - Cut Tape (CT) 609-57202-G54-05ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57202-G54-05ALF |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57202-G54-05ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.098" (2.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,57000 Kč | 275,70 Kč |
| 100 | 23,42330 Kč | 2 342,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 20,31627 Kč | 15 237,20 Kč |
| 1 500 | 19,34686 Kč | 29 020,29 Kč |
| 2 250 | 18,80133 Kč | 42 302,99 Kč |
| 3 750 | 18,13617 Kč | 68 010,64 Kč |
| 5 250 | 17,71107 Kč | 92 983,12 Kč |
| 7 500 | 17,27136 Kč | 129 535,20 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |


