
57202-G52-06LF | |
|---|---|
DigiKey Part Number | 609-2618-ND |
Manufacturer | |
Manufacturer Product Number | 57202-G52-06LF |
Description | CONN HEADER SMD 12POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57202-G52-06LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,53000 Kč | 39,53 Kč |
| 10 | 33,66400 Kč | 336,64 Kč |
| 200 | 27,23815 Kč | 5 447,63 Kč |
| 600 | 25,20612 Kč | 15 123,67 Kč |
| 1 000 | 24,31410 Kč | 24 314,10 Kč |
| 5 000 | 21,70561 Kč | 108 528,05 Kč |
| 10 000 | 20,67089 Kč | 206 708,90 Kč |
| Unit Price without VAT: | 39,53000 Kč |
|---|---|
| Unit Price with VAT: | 47,83130 Kč |






