57202-F52-10ALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57202-F52-10ALF

DigiKey Part Number
609-57202-F52-10ALFTR-ND - Tape & Reel (TR)
609-57202-F52-10ALFCT-ND - Cut Tape (CT)
609-57202-F52-10ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
57202-F52-10ALF
Description
CONN HEADER SMD 20POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
57202-F52-10ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1038,07500 Kč380,75 Kč
10032,35330 Kč3 235,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč