
| 57202-F52-08ALF | |
|---|---|
| DigiKey Part Number | 609-57202-F52-08ALFTR-ND - Tape & Reel (TR) 609-57202-F52-08ALFCT-ND - Cut Tape (CT) 609-57202-F52-08ALFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 57202-F52-08ALF | 
| Description | CONN HEADER SMD 16POS 2MM | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 57202-F52-08ALF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.157" (4.00mm) | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | - | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | Flash | |
| Contact Finish - Post | Tin | |
| Contact Material | Copper Alloy | |
| Insulation Material | Thermoplastic | |
| Features | Pick and Place | |
| Operating Temperature | - | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 2A (AC/DC) | |
| Voltage Rating | 200V (AC/DC) | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 42,86000 Kč | 42,86 Kč | 
| 10 | 36,39000 Kč | 363,90 Kč | 
| 100 | 30,91980 Kč | 3 091,98 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | 26,82032 Kč | 20 115,24 Kč | 
| 1 500 | 25,54061 Kč | 38 310,92 Kč | 
| 2 250 | 24,82072 Kč | 55 846,62 Kč | 
| 3 750 | 23,94277 Kč | 89 785,39 Kč | 
| 5 250 | 23,38170 Kč | 122 753,92 Kč | 
| 7 500 | 22,80124 Kč | 171 009,30 Kč | 
| Unit Price without VAT: | 42,86000 Kč | 
|---|---|
| Unit Price with VAT: | 51,86060 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic