
57202-F51-02ALF | |
|---|---|
DigiKey Part Number | 609-57202-F51-02ALFTR-ND - Tape & Reel (TR) 609-57202-F51-02ALFCT-ND - Cut Tape (CT) 609-57202-F51-02ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57202-F51-02ALF |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57202-F51-02ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,85600 Kč | 188,56 Kč |
| 100 | 16,01310 Kč | 1 601,31 Kč |
| 500 | 14,29292 Kč | 7 146,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,61027 Kč | 13 610,27 Kč |
| 2 000 | 12,96070 Kč | 25 921,40 Kč |
| 3 000 | 12,59530 Kč | 37 785,90 Kč |
| 5 000 | 12,14965 Kč | 60 748,25 Kč |
| 7 000 | 11,86483 Kč | 83 053,81 Kč |
| 10 000 | 11,57019 Kč | 115 701,90 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |









