55510-316TRLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55510-316TRLF
609-5220-1-ND
609-5220-1-ND

55510-316TRLF

DigiKey Part Number
609-5220-2-ND - Tape & Reel (TR)
609-5220-1-ND - Cut Tape (CT)
609-5220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
55510-316TRLF
Description
CONN RCPT 16POS 0.079 GOLD SMD
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
55510-316TRLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
General Purpose, Industrial, Medical
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 1 536 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,78000 Kč49,78 Kč
1042,26400 Kč422,64 Kč
10035,91510 Kč3 591,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75027,63003 Kč20 722,52 Kč
1 50025,98459 Kč38 976,89 Kč
2 25025,49592 Kč57 365,82 Kč
Manufacturers Standard Package
Unit Price without VAT:49,78000 Kč
Unit Price with VAT:60,23380 Kč

Other Suppliers on DigiKey

1 536In Stock
Ships from WEC