



55510-312TRLF | |
|---|---|
DigiKey Part Number | 609-5084-2-ND - Tape & Reel (TR) 609-5084-1-ND - Cut Tape (CT) 609-5084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 55510-312TRLF |
Description | CONN RCPT 12POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 55510-312TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 200V | |
Applications | General Purpose, Industrial, Medical | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,95000 Kč | 48,95 Kč |
| 10 | 41,49300 Kč | 414,93 Kč |
| 100 | 35,26730 Kč | 3 526,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 30,59177 Kč | 22 943,83 Kč |
| 1 500 | 29,13228 Kč | 43 698,42 Kč |
| 2 250 | 28,31112 Kč | 63 700,02 Kč |
| 3 750 | 27,30980 Kč | 102 411,75 Kč |
| 5 250 | 26,66994 Kč | 140 017,18 Kč |
| 7 500 | 26,00792 Kč | 195 059,40 Kč |
| Unit Price without VAT: | 48,95000 Kč |
|---|---|
| Unit Price with VAT: | 59,22950 Kč |








