



55510-112TRLF | |
|---|---|
DigiKey Part Number | 609-6199-2-ND - Tape & Reel (TR) 609-6199-1-ND - Cut Tape (CT) 609-6199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 55510-112TRLF |
Description | CONN RCPT 12POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 55510-112TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 200V | |
Applications | General Purpose, Industrial, Medical | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,74100 Kč | 387,41 Kč |
| 100 | 32,92490 Kč | 3 292,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 28,56008 Kč | 21 420,06 Kč |
| 1 500 | 27,19745 Kč | 40 796,18 Kč |
| 2 250 | 26,43079 Kč | 59 469,28 Kč |
| 3 750 | 25,49594 Kč | 95 609,78 Kč |
| 5 250 | 24,89835 Kč | 130 716,34 Kč |
| 7 500 | 24,28044 Kč | 182 103,30 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |














